-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6282
|
Newark | Cap, Alu Elec, 100Uf, 250V, Radial, Capacitance:100Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Panasonic ECA2EM101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.1400 / $1.7100 | Buy Now |
DISTI #
62W6282
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 250 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: 62W6282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$1.2100 / $1.7100 | Buy Now |
DISTI #
ECA-2EM101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 250 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECA-2EM101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5736 / $0.6494 | Buy Now |
DISTI #
70067863
|
RS | Capacitor, Aluminum Electrolytic, Cap 100uF, Vol-Rtg 250V, Radial, nHg | Panasonic Electronic Components ECA2EM101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 | RFQ |
DISTI #
ECA2EM101
|
TME | Capacitor: electrolytic, THT, 100uF, 250VDC, Ø16x31.5mm, ±20%, M Min Qty: 1 | 17 |
|
$1.6000 / $1.8400 | Buy Now |
DISTI #
ECA2EM101
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 250 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA2EM101) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2EM101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2EM101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.51 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 530 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2EM101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2EM101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43827F2107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | ECA2EM101 vs B43827F2107M000 |
GS101M250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Capxon International Electronics Co Ltd | ECA2EM101 vs GS101M250 |
CEBM100250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Dubilier | ECA2EM101 vs CEBM100250 |