-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9234
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 250V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Panasonic ECA2EHG100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2312 |
|
$0.2490 / $0.3390 | Buy Now |
DISTI #
62W6272
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 10 - F, - 20%, 250 V, 10 Mm Rohs Compliant: Yes |Panasonic ECA2EHG100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.9100 | Buy Now |
DISTI #
ECA-2EHG100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 250 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2EHG100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1745 / $0.1975 | Buy Now |
DISTI #
96K9234
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 250 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 96K9234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 137 Partner Stock |
|
$0.2620 / $0.5490 | Buy Now |
DISTI #
70067860
|
RS | Capacitor, Aluminum Electrolytic, Cap 10uF, Vol-Rtg 250V, Radial, nHg | Panasonic Electronic Components ECA2EHG100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | NHG-A Series 10 µF ±20 % 250 V Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.2350 / $0.2700 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 10 uF, THROUGH HOLE MOUNT | 84 |
|
$0.2610 / $0.3915 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 10 uF, THROUGH HOLE MOUNT (Also Known As: ECA-2EHG100) | 84 |
|
$0.2610 / $0.3915 | Buy Now |
DISTI #
ECA2EHG100
|
TME | Capacitor: electrolytic, THT, 10uF, 250VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1 | 95 |
|
$0.2850 / $0.6460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2EHG100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2EHG100
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 88 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2EHG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2EHG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250CFX10MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2EHG100 vs 250CFX10MEFCCC10X16 |
250BXC10MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2EHG100 vs 250BXC10MCC10X16 |
250BXC10MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2EHG100 vs 250BXC10MEFCCC10X16 |
8100MDM1016RFN211P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ECA2EHG100 vs 8100MDM1016RFN211P |
250BXC10MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2EHG100 vs 250BXC10MEFCKC10X16 |
BH2E106M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA2EHG100 vs BH2E106M10016SS |
250CFX10MEFCT810X16 | CAP ALUM 10UF 20% 250V RADIAL | Rubycon Corporation | ECA2EHG100 vs 250CFX10MEFCT810X16 |
250BXC10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2EHG100 vs 250BXC10MEFCCA10X16 |