-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6222
|
Newark | Cap, Alu Elec, 100Uf, 100V, Radial, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA2AHG101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12406 |
|
$0.3590 / $0.8040 | Buy Now |
DISTI #
ECA-2AHG101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2523 / $0.2857 | Buy Now |
DISTI #
70067843
|
RS | Capacitor, Aluminum Electrolytic, Cap 100uF, Vol-Rtg 100V, Radial, nHg | Panasonic Electronic Components ECA2AHG101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8300 | RFQ |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% (Also Known As: ECA-2AHG101) | 32 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% | 32 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% (Also Known As: ECA-2AHG101) | 476 |
|
$0.6240 / $1.5600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% | 476 |
|
$0.6240 / $1.5600 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% | 240 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% (Also Known As: ECA-2AHG101) | 240 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 100V, 20±% | 89 |
|
$1.3200 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2AHG101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2AHG101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.1 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 265 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2AHG101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2AHG101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A107M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | ECA2AHG101 vs RD2A107M10020JR |
100YXA100MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AHG101 vs 100YXA100MCC10X20 |
100YXA100M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | ECA2AHG101 vs 100YXA100M10X20 |
100YXA100MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | ECA2AHG101 vs 100YXA100MRK10X20 |
100YXA100MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | ECA2AHG101 vs 100YXA100MSG10X20 |
RD2A107M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | ECA2AHG101 vs RD2A107M10020HL |
100YXA100MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AHG101 vs 100YXA100MCE10X20 |
MALREKB05DE310L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2AHG101 vs MALREKB05DE310L00K |
MALREKB00DE310L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2AHG101 vs MALREKB00DE310L00K |
RD2A107M10020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | ECA2AHG101 vs RD2A107M10020MR |