-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4579
|
Newark | Cap, Alu Elec, 22000Uf, 6.3V, Radial, Capacitance:22000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Panasonic ECA0JM223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1993 |
|
$0.1250 | Buy Now |
DISTI #
85Y4579
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 6.3 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: 85Y4579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 1993 Partner Stock |
|
$1.5000 / $1.9400 | Buy Now |
DISTI #
ECA-0JM223
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 6.3 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECA-0JM223) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8347 / $0.9096 | Buy Now |
|
Bristol Electronics | 2350 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 15mf, 6.3V, 20±% | 17 |
|
$1.2779 / $1.3890 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 15mf, 6.3V, 20±% (Also Known As: ECA-0JM223) | 17 |
|
$1.2779 / $1.3890 | Buy Now |
DISTI #
ECA0JM223
|
TME | Capacitor: electrolytic, THT, 22000uF, 6.3VDC, Ø18x35.5mm, ±20% Min Qty: 250 | 0 |
|
$1.6700 | RFQ |
DISTI #
ECA0JM223
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 6.3 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA0JM223) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JM223
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JM223
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.386 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.70 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JM223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JM223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK0J223MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | ECA0JM223 vs UVK0J223MHD1CP |
ESMQ6R3EC3223MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ECA0JM223 vs ESMQ6R3EC3223MMP1S |
UVK0J223MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA0JM223 vs UVK0J223MHD |
UVK0J223MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | ECA0JM223 vs UVK0J223MHD1CA |
ESMQ6R3EBC223MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ECA0JM223 vs ESMQ6R3EBC223MMP1S |
UVK0J223MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | ECA0JM223 vs UVK0J223MHD1CM |
TVR0J223M1835M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF | Taicon Corporation | ECA0JM223 vs TVR0J223M1835M |
ESMQ6R3EBD223MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | ECA0JM223 vs ESMQ6R3EBD223MMP1S |
ESMQ6R3EC5223MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | ECA0JM223 vs ESMQ6R3EC5223MMP1S |
ESMQ6R3EIJ223MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | ECA0JM223 vs ESMQ6R3EIJ223MMP1S |