-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9139
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic ECA0JHG102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16815 |
|
$0.1450 / $0.1820 | Buy Now |
DISTI #
96K9139
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: 96K9139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 862 Partner Stock |
|
$0.1480 / $0.2550 | Buy Now |
DISTI #
ECA-0JHG102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: ECA-0JHG102) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1049 / $0.1143 | Buy Now |
DISTI #
70067776
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF, Vol-Rtg 6.3V, Radial, nHg | Panasonic Electronic Components ECA0JHG102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 | RFQ |
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 1000 uF, THROUGH HOLE MOUNT | 60 |
|
$2.1780 / $3.9600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 1000 uF, THROUGH HOLE MOUNT (Also Known As: ECA-0JHG102) | 60 |
|
$2.1780 / $3.9600 | Buy Now |
DISTI #
ECA0JHG102
|
TME | Capacitor: electrolytic, THT, 1000uF, 6.3VDC, Ø8x11.5mm, ±20%, NHG Min Qty: 2000 | 0 |
|
$0.1610 | RFQ |
DISTI #
ECA0JHG102
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ECA0JHG102) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 17800 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JHG102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JHG102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JHG102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JHG102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY102M6.3V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | ECA0JHG102 vs NRSY102M6.3V8X11.5F1F |
UVZ0J102MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECA0JHG102 vs UVZ0J102MPD1CC |
NRSY102M6.3V8X11.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | ECA0JHG102 vs NRSY102M6.3V8X11.5SP7.5LSYF |
EKMG6R3EFM102MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA0JHG102 vs EKMG6R3EFM102MHB5D |
UVZ0J102MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | ECA0JHG102 vs UVZ0J102MPD1AA |
TKF102M0JFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Kaimei Electronic Corp | ECA0JHG102 vs TKF102M0JFBB |
NRSY102M6.3V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | ECA0JHG102 vs NRSY102M6.3V8X11.5SP7.5LSF |
NRWP102M6.3V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECA0JHG102 vs NRWP102M6.3V8X11.5YF |
RJ4-6V102MG3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | ECA0JHG102 vs RJ4-6V102MG3#-G10 |
RJ4-6V102MG3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | ECA0JHG102 vs RJ4-6V102MG3#-F1 |