Part Details for ECA-300-S-33Q-JDN-TR by ECS International Inc
Overview of ECA-300-S-33Q-JDN-TR by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for ECA-300-S-33Q-JDN-TR
ECA-300-S-33Q-JDN-TR CAD Models
ECA-300-S-33Q-JDN-TR Part Data Attributes
|
ECA-300-S-33Q-JDN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECA-300-S-33Q-JDN-TR
ECS International Inc
Series - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECA-300-S-33Q-JDN-TR
This table gives cross-reference parts and alternative options found for ECA-300-S-33Q-JDN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA-300-S-33Q-JDN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM33AG-30.000MHZ-S-B-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM33AG-30.000MHZ-S-B-2-T |
ABSM32AG-30.000MHZ-S-N-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM32AG-30.000MHZ-S-N-2-T |
ABSM32AG-30.000MHZ-S-B-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM32AG-30.000MHZ-S-B-2-T |
ABSM3AG-30.000MHZ-S-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM3AG-30.000MHZ-S-2-T |
ABSM3AG-30.000MHZ-S-B-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM3AG-30.000MHZ-S-B-2-T |
ABSM32AG-30.000MHZ-S-D-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM32AG-30.000MHZ-S-D-2-T |
ABSM32AG-30.000MHZ-S-E-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM32AG-30.000MHZ-S-E-2-T |
ABSM3AG-30.000MHZ-S-D-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM3AG-30.000MHZ-S-D-2-T |
ABSM33AG-30.000MHZ-S-D-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM33AG-30.000MHZ-S-D-2-T |
ABSM33AG-30.000MHZ-S-C-2-T | Series - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Abracon Corporation | ECA-300-S-33Q-JDN-TR vs ABSM33AG-30.000MHZ-S-C-2-T |