Part Details for ECA-2WM3R3-JVP by Jameco
Overview of ECA-2WM3R3-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA-2WM3R3-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2341599
|
Jameco Electronics | 3.3uF 450VDC Electrolytic Capacitor Radial 5mm Pitch Min Qty: 1 Container: Each | 1774 |
|
$0.2500 / $0.4900 | Buy Now |