-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7951
|
Newark | Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-2VM330B Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9380 | Buy Now |
DISTI #
ECA-2VM330B-ND
|
DigiKey | CAP ALUM 33UF 20% 350V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-2VM330B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2VM330B) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$0.4173 / $0.4725 | Buy Now |
DISTI #
667-ECA-2VM330B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 0 |
|
$0.4190 / $1.2400 | Order Now |
|
Future Electronics | CAP ALUM 33UF 20% 350V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Ammo Pack | 8000Ammo Pack |
|
$0.5200 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 7.5mm 300mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4335 / $0.5542 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 7.5mm 300mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4335 / $0.5542 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 6000 |
|
$0.7774 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 350V 16x25 7.5MM 85C 2000H THT | 0 |
|
$1.4241 / $1.5665 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy