Part Details for ECA-2VM010I by Panasonic Electronic Components
Overview of ECA-2VM010I by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA-2VM010I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2VM010I-ND
|
DigiKey | CAP ALUM 1UF 20% 350V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-2VM010I
|
Avnet Americas | Cap Aluminum 1uF 350V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 32mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECA-2VM010I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0493 / $0.0558 | Buy Now |
DISTI #
667-ECA-2VM010I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 0 |
|
$0.0510 / $0.3400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0510 / $0.0654 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0510 / $0.0654 | Buy Now |
Part Details for ECA-2VM010I
ECA-2VM010I CAD Models
ECA-2VM010I Part Data Attributes
|
ECA-2VM010I
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECA-2VM010I
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |