-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1713
|
Newark | Capacitor Alum Elec, 4.7Uf, 20%, 350V, Radial, Capacitance:4.7Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Panasonic ECA-2VHG4R7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2740 | Buy Now |
DISTI #
10-ECA-2VHG4R7-ND
|
DigiKey | CAP ALUM 4.7UF 20% 350V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
797 In Stock |
|
$0.1895 / $0.6700 | Buy Now |
DISTI #
ECA-2VHG4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 350 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2VHG4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1745 / $0.1975 | Buy Now |
DISTI #
667-ECA-2VHG4R7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 721 |
|
$0.1890 / $0.6100 | Buy Now |
DISTI #
V36:1790_11307354
|
Arrow Electronics | Cap Aluminum Lytic 4.7uF 350V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 438 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2253 | Americas - 438 |
|
$0.1590 / $0.1763 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 4.7uF 350V 20% Radial 5mm 50mA 2000h 105C RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.1650 / $0.1890 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 350V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1838 / $0.2794 | Buy Now |
DISTI #
65549691
|
Verical | Cap Aluminum Lytic 4.7uF 350V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 2301 | Americas - 438 |
|
$0.1590 / $0.1763 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 350V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1838 / $0.2794 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.4.7uF 350V 10x16 5MM 105C 2000H THT | 0 |
|
$0.3989 / $0.4587 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy