-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1714
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 350V, Radial, Capacitance:47Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic ECA-2VHG470 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0900 | Buy Now |
DISTI #
10-ECA-2VHG470-ND
|
DigiKey | CAP ALUM 47UF 20% 350V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
173 In Stock |
|
$0.5762 / $1.6800 | Buy Now |
DISTI #
ECA-2VHG470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 350 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2VHG470) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5508 / $0.6236 | Buy Now |
DISTI #
667-ECA-2VHG470
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 4 |
|
$0.5690 / $1.6700 | Buy Now |
DISTI #
V99:2348_11307347
|
Arrow Electronics | Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1817 | Americas - 4 |
|
$0.1123 / $0.4440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105°C Automotive Bulk RoHS: Compliant |
100 In Stock |
|
$0.5730 / $0.9950 | Buy Now |
DISTI #
53683498
|
Verical | Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2048 | Americas - 100 |
|
$1.3819 | Buy Now |
DISTI #
ECA-2VHG470
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5520 / $0.5740 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105°C Automotive Bulk RoHS: Compliant |
100 In Stock |
|
$0.5730 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy