Part Details for ECA-2VHG010B by Panasonic Electronic Components
Overview of ECA-2VHG010B by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA-2VHG010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7933
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-2VHG010B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
DISTI #
ECA-2VHG010B-ND
|
DigiKey | CAP ALUM 1UF 20% 350V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-2VHG010B
|
Avnet Americas | Cap Aluminum 1uF 350V 20% (6.3 X 11.2mm) Radial 5mm 18mA 2000 hr 105°C Ammo Pack - Ammo Pack (Alt: ECA-2VHG010B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0568 / $0.0644 | Buy Now |
DISTI #
667-ECA-2VHG010B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 0 |
|
$0.0580 / $0.0800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 5mm 18mA 2000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0589 / $0.0755 | Buy Now |
DISTI #
ECA-2VHG010B
|
Avnet Americas | Cap Aluminum 1uF 350V 20% (6.3 X 11.2mm) Radial 5mm 18mA 2000 hr 105°C Ammo Pack - Ammo Pack (Alt: ECA-2VHG010B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0568 / $0.0644 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 5mm 18mA 2000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0589 / $0.0755 | Buy Now |