-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2GM2R2B-ND
|
DigiKey | CAP ALUM 2.2UF 20% 400V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1044 | Buy Now |
DISTI #
ECA-2GM2R2B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2GM2R2B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0721 / $0.0816 | Buy Now |
DISTI #
667-ECA-2GM2R2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 0 |
|
$0.1020 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$0.0687 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 5mm 50mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0748 / $0.0957 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 5mm 50mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0748 / $0.0957 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2.2uF 400V 8x11.5 5MM 85C 2000H THT | 0 |
|
$0.2910 / $0.3347 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy