-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 33 Weeks | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 400V 20% (18 X 40mm) Radial 7.5mm 600mA 2000h 85°C Automotive Bulk RoHS: Compliant |
18 In Stock |
|
$2.5000 / $3.1700 | Buy Now |
DISTI #
51579022
|
Verical | Cap Aluminum Lytic 100uF 400V 20% (18 X 40mm) Radial 7.5mm 600mA 2000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 1910 | Americas - 18 |
|
$3.8278 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 400V 20% (18 X 40mm) Radial 7.5mm 600mA 2000h 85°C Automotive Bulk RoHS: Compliant |
18 In Stock |
|
$2.5000 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy