-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2EM2R2I-ND
|
DigiKey | CAP ALUM 2.2UF 20% 250V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-2EM2R2I
|
Avnet Americas | Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 50mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECA-2EM2R2I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0454 / $0.0515 | Buy Now |
DISTI #
667-ECA-2EM2R2I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 0 |
|
$0.0470 / $0.0710 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0477 / $0.0603 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0477 / $0.0603 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2.2uF 250V 6.3x11.2 2.5MM 85C 2000H THT | 0 |
|
$0.1858 / $0.2137 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy