-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P5335-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
971 In Stock |
|
$0.1794 / $0.6900 | Buy Now |
DISTI #
ECA-2EM220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 250 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2EM220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1653 / $0.1871 | Buy Now |
DISTI #
667-ECA-2EM220
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22UF 250V ALUM LYTIC RADIAL RoHS: Compliant | 1150 |
|
$0.1790 / $0.6200 | Buy Now |
DISTI #
70256006
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 250 VDC, Radial,10x20,Bulk | Panasonic Electronic Components ECA-2EM220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1605 |
|
$0.3070 / $0.4390 | Buy Now |
|
Future Electronics | ECA-M Series 250 V 22 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1670 / $0.1980 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Automotive Bulk RoHS: Compliant |
4100 In Stock |
|
$0.1671 / $0.2517 | Buy Now |
DISTI #
51652535
|
Verical | Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1312 | Americas - 4000 |
|
$0.2533 / $0.3496 | Buy Now |
DISTI #
2279967
|
Jameco Electronics | 22uF 250V Radial General Purpose Aluminum Electrolytic Capacitor Min Qty: 1 Container: Each | 107 |
|
$0.2500 / $0.5900 | Buy Now |
DISTI #
ECA-2EM220
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22UF 250V ALUM LYTIC RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$0.1700 / $0.2380 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy