-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECA-2EHG470BCT-ND
|
DigiKey | CAP ALUM 47UF 20% 250V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.3693 / $1.1200 | Buy Now |
DISTI #
ECA-2EHG470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 250 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2EHG470B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3671 / $0.4157 | Buy Now |
DISTI #
667-ECA-2EHG470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 1024 |
|
$0.3690 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 230mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3757 / $0.4562 | Buy Now |
DISTI #
ECA-2EHG470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 250 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2EHG470B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3671 / $0.4157 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 230mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3757 / $0.4562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy