-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7897
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-2EHG3R3B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ECA-2EHG3R3B-ND
|
DigiKey | CAP ALUM 3.3UF 20% 250V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-2EHG3R3B
|
Avnet Americas | Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial 5mm 42mA 2000 hr 105°C Ammo Pack - Ammo Pack (Alt: ECA-2EHG3R3B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0758 / $0.0858 | Buy Now |
DISTI #
667-ECA-2EHG3R3B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 0 |
|
$0.0770 / $0.4200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 250V 20% (8 X 11.5mm) Radial 5mm 42mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0797 / $0.1006 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3.3uF 250V 20% (8 X 11.5mm) Radial 5mm 42mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0797 / $0.1006 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3.3uF 250V 8x11.5 5MM 105C 2000H THT | 0 |
|
$0.3501 / $0.4026 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy