-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECA-2EHG330BCT-ND
|
DigiKey | CAP ALUM 33UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4087 In Stock |
|
$0.2802 / $0.9900 | Buy Now |
DISTI #
ECA-2EHG330B
|
Avnet Americas | Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 190mA 2000 hr 105?C Ammo Pack - Ammo Pack (Alt: ECA-2EHG330B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
667-ECA-2EHG330B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 250V RoHS: Compliant | 1205 |
|
$0.2880 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2740 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105°C Automotive Ammo RoHS: Compliant |
4000 In Stock |
|
$0.2813 / $0.3377 | Buy Now |
DISTI #
65742774
|
Verical | Cap Aluminum Lytic 33uF 250V 20%( 12.5 X 20mm) Radial 5mm 190mA 2000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2206 | Americas - 4000 |
|
$0.3826 / $0.4390 | Buy Now |
DISTI #
ECA-2EHG330B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2840 / $0.2900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105°C Automotive Ammo RoHS: Compliant |
4000 In Stock |
|
$0.2813 / $0.3377 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 250V 12.5x20 5MM 105C 2000H THT | 0 |
|
$0.7733 / $0.8893 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy