-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2EHG2R2I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 250 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: ECA-2EHG2R2I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0590 / $0.0644 | Buy Now |
DISTI #
667-ECA-2EHG2R2I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 0 |
|
$0.0580 / $0.3100 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0589 / $0.0755 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0589 / $0.0755 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2.2uF 250V 6.3x11.2 2.5MM 105C 2000H THT | 0 |
|
$0.2178 / $0.2505 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy