-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7883
|
Newark | Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-2DM2R2I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
ECA-2DM2R2I-ND
|
DigiKey | CAP ALUM 2.2UF 20% 200V RADIAL Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0753 | Buy Now |
DISTI #
ECA-2DM2R2I
|
Avnet Americas | Cap Aluminum 2.2uF 200V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 50mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECA-2DM2R2I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
667-ECA-2DM2R2I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 2283 |
|
$0.0640 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0525 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0570 / $0.0731 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0570 / $0.0731 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2.2uF 200V 6.3x11.2 2.5MM 85C 2000H THT | 0 |
|
$0.1858 / $0.2137 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy