-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7884
|
Newark | Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-2DM220B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3200 | Buy Now |
DISTI #
ECA-2DM220B-ND
|
DigiKey | CAP ALUM 22UF 20% 200V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-2DM220B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2DM220B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1233 / $0.1396 | Buy Now |
DISTI #
667-ECA-2DM220B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 0 |
|
$0.1260 / $0.5600 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1316 / $0.1974 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1316 / $0.1974 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 200V 10x20 5MM 85C 2000H THT | 0 |
|
$0.4336 / $0.4986 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy