-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7881
|
Newark | Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-2DM101B Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9000 | Buy Now |
DISTI #
10-ECA-2DM101BCT-ND
|
DigiKey | CAP ALUM 100UF 20% 200V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
264 In Stock |
|
$0.4476 / $1.3300 | Buy Now |
DISTI #
ECA-2DM101B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2DM101B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4362 / $0.4939 | Buy Now |
DISTI #
667-ECA-2DM101B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 297 |
|
$0.4380 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.4160 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 475mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4464 / $0.5794 | Buy Now |
DISTI #
ECA-2DM101B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.4280 / $0.4590 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 475mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4464 / $0.5794 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.100uF 200V 16x25 7.5MM 85C 2000H THT | 0 |
|
$1.1732 / $1.2905 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy