-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5036
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 20%, 160V, Radial, Capacitance:2.2µf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Series Name:Nhg, Product Diameter:6.3Mm, Esr:- Rohs Compliant: Yes |Panasonic ECA-2CHG2R2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.1580 | Buy Now |
DISTI #
P5853-ND
|
DigiKey | CAP ALUM 2.2UF 20% 160V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1518 In Stock |
|
$0.0852 / $0.3600 | Buy Now |
DISTI #
ECA-2CHG2R2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2CHG2R2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0687 / $0.0778 | Buy Now |
DISTI #
667-ECA-2CHG2R2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 0 |
|
$0.0750 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.0655 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105°C Automotive Bulk RoHS: Compliant |
200 In Stock |
|
$0.0686 / $0.1033 | Buy Now |
DISTI #
ECA-2CHG2R2
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0760 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105°C Automotive Bulk RoHS: Compliant |
200 In Stock |
|
$0.0686 / $0.1033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy