-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECA-2CHG101BCT-ND
|
DigiKey | CAP ALUM 100UF 20% 160V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
281 In Stock |
|
$0.3746 / $1.4500 | Buy Now |
DISTI #
ECA-2CHG101B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 160 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: ECA-2CHG101B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4131 / $0.4677 | Buy Now |
DISTI #
667-ECA-2CHG101B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 633 |
|
$0.4150 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.3940 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4225 / $0.5205 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.4225 / $0.5205 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.100uF 160V 16x25 7.5MM 105C 2000H THT | 0 |
|
$1.1850 / $1.3035 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy