-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P5306-ND
|
DigiKey | CAP ALUM 2.2UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3078 In Stock |
|
$0.0452 / $0.2300 | Buy Now |
DISTI #
ECA-2AM2R2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 100 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECA-2AM2R2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0323 / $0.0352 | Buy Now |
DISTI #
667-ECA-2AM2R2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2UF 100V ALUM LYTIC RADIAL RoHS: Compliant | 7307 |
|
$0.0400 / $0.1800 | Buy Now |
DISTI #
V79:2366_25081605
|
Arrow Electronics | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 4 |
|
$0.0224 / $0.0285 | Buy Now |
DISTI #
70255967
|
RS | Capacitor, Alum Electrolytic, Cap 2.2 uF, Tol 20%,Vol-Rtg 100 VDC, Radial,5x11,Bulk | Panasonic Electronic Components ECA-2AM2R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6299 |
|
$0.0580 / $0.0830 | Buy Now |
|
Future Electronics | ECA-M Series 100 V 2.2 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 2Bag |
|
$0.0389 / $0.0445 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Automotive Bulk RoHS: Compliant |
3299 In Stock |
|
$0.0307 / $0.0445 | Buy Now |
DISTI #
51644938
|
Verical | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Date Code: 1402 | Americas - 3200 |
|
$0.0421 / $0.0579 | Buy Now |
DISTI #
85918269
|
Verical | Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1352 Package Multiple: 1 | Americas - 1400 |
|
$0.0810 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy