-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7815
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 100V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Panasonic ECA-2AHG470B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 600 |
|
$0.5430 | Buy Now |
DISTI #
P19553CT-ND
|
DigiKey | CAP ALUM 47UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.1254 / $0.5600 | Buy Now |
DISTI #
ECA-2AHG470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2AHG470B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1331 / $0.1507 | Buy Now |
DISTI #
667-ECA-2AHG470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 1794 |
|
$0.1250 / $0.4900 | Buy Now |
DISTI #
70255957
|
RS | Capacitor, Alum Lytic, Cap 47 uF, Tol 20%,Vol-Rtg 100 VDC, Radial,10x12.5,Tape&Box | Panasonic Electronic Components ECA-2AHG470B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2480 / $0.3540 | Buy Now |
|
Future Electronics | 47F 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1850 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 165mA 2000h 105°C Automotive Ammo RoHS: Compliant |
3000 In Stock |
|
$0.1342 / $0.2379 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$0.2250 / $0.5000 | Buy Now | |
DISTI #
ECA-2AHG470B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.1300 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy