-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7810
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-2AHG330B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2220 | Buy Now |
DISTI #
10-ECA-2AHG330BCT-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
890 In Stock |
|
$0.1153 / $0.5100 | Buy Now |
DISTI #
ECA-2AHG330B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2AHG330B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1102 / $0.1248 | Buy Now |
DISTI #
667-ECA-2AHG330B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 2992 |
|
$0.1300 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 130mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1288 / $0.1722 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 130mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1288 / $0.1722 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 100V 8x11.5 5MM 105C 1000H THT | 0 |
|
$0.2164 / $0.2489 | RFQ |
|
South Electronics | ECA-2AHG330B | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy