-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7805
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-2AHG220B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1280 | Buy Now |
DISTI #
10-ECA-2AHG220BCT-ND
|
DigiKey | CAP ALUM 22UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.0673 / $0.3700 | Buy Now |
DISTI #
ECA-2AHG220B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2AHG220B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0644 / $0.0729 | Buy Now |
DISTI #
667-ECA-2AHG220B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 3633 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks | 0 |
|
$0.0614 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 5mm 93mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0668 / $0.0800 | Buy Now |
DISTI #
ECA-2AHG220B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.0750 / $0.0860 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 5mm 93mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0668 / $0.0800 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 100V 6.3x11.2 5MM 105C 1000H THT | 0 |
|
$0.1386 / $0.1594 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy