There are no models available for this part yet.
Overview of ECA-1VM101-JVP by Jameco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECA-1VM101-JVP by Jameco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
198970
|
Jameco Electronics | Radial Capacitor 100 uF 35VDC 20% 85C 6.3x11x2.5mm Min Qty: 10 Container: Each | 1173 |
|
$0.1500 / $0.1900 | Buy Now |