-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7765
|
Newark | Al Lytic Cap, Radial Ga(Bi-Polar) Series |Panasonic ECA-1VEN101 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4740 | Buy Now |
DISTI #
10-ECA-1VEN101-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
516 In Stock |
|
$0.2287 / $0.8000 | Buy Now |
DISTI #
ECA-1VEN101
|
Avnet Americas | - Bulk (Alt: ECA-1VEN101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2106 / $0.2384 | Buy Now |
DISTI #
667-ECA-1VEN101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100UF 35V RoHS: Compliant | 13 |
|
$0.2200 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 49 Weeks | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 35V 20% (10 X 16mm) Radial 5mm 230mA 2000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2218 / $0.3372 | Buy Now |
DISTI #
ECA-1VEN101
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2120 / $0.2270 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 35V 20% (10 X 16mm) Radial 5mm 230mA 2000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2218 / $0.3372 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.100uF 35V 10x16 5MM 105C 2000H AEC-Q200 THT | 0 |
|
$0.7621 / $0.8764 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy