Part Details for ECA-1JM100-JVP by Jameco
Overview of ECA-1JM100-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA-1JM100-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2341567
|
Jameco Electronics | 10uF 63VDC Electrolytic Capacitor Radial 2mm Pitch Min Qty: 10 Container: Each | 2475 |
|
$0.0600 / $0.1900 | Buy Now |