-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7747
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-1JHG470B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 | Buy Now |
DISTI #
10-ECA-1JHG470BCT-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3969 In Stock |
|
$0.0673 / $0.3700 | Buy Now |
DISTI #
ECA-1JHG470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-1JHG470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0644 / $0.0729 | Buy Now |
DISTI #
667-ECA-1JHG470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 48 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0614 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 5mm 120mA 1000h 105°C Automotive Ammo RoHS: Compliant |
5800 In Stock |
|
$0.0695 / $0.1041 | Buy Now |
DISTI #
58058865
|
Verical | Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 5mm 120mA 1000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2114 | Americas - 4000 |
|
$0.1395 / $0.1446 | Buy Now |
DISTI #
ECA-1JHG470B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.0770 / $0.0880 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 5mm 120mA 1000h 105°C Automotive Ammo RoHS: Compliant |
5800 In Stock |
|
$0.0695 / $0.1041 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.47uF 63V 6.3x11.2 5MM 105C 1000H THT | 0 |
|
$0.1315 / $0.1512 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy