-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7703
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-1HHG471E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4710 | Buy Now |
DISTI #
ECA-1HHG471E-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-1HHG471E
|
Avnet Americas | Al Lytic Cap, Radial NHG Series, 105C (Alt: ECA-1HHG471E) Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.1897 / $0.2148 | Buy Now |
DISTI #
667-ECA-1HHG471E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 0 |
|
$0.1940 / $0.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2025 / $0.3038 | Buy Now |
|
NexGen Digital | 3000 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2025 / $0.3038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy