-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7700
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-1HHG470B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
P19448CT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12647 In Stock |
|
$0.0648 / $0.3600 | Buy Now |
DISTI #
ECA-1HHG470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-1HHG470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0619 / $0.0702 | Buy Now |
DISTI #
667-ECA-1HHG470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 5865 |
|
$0.0630 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0591 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 110mA 1000h 105°C Automotive Ammo RoHS: Compliant |
8020 In Stock |
|
$0.0615 / $0.0774 | Buy Now |
DISTI #
79015203
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 110mA 1000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2344 | Americas - 16000 |
|
$0.0745 | Buy Now |
DISTI #
51669457
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 110mA 1000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1723 | Americas - 8000 |
|
$0.1218 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 180000 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | 144000 |
|
$0.0385 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy