-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7691
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-1HHG3R3I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
10-ECA-1HHG3R3ICT-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1980 In Stock |
|
$0.0415 / $0.2700 | Buy Now |
DISTI #
ECA-1HHG3R3I
|
Avnet Americas | Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2.5mm 22mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: ECA-1HHG3R3I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0441 | Buy Now |
DISTI #
667-ECA-1HHG3R3I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 6807 |
|
$0.0400 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0371 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2.5mm 22mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0404 / $0.0517 | Buy Now |
DISTI #
ECA-1HHG3R3I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0384 / $0.0399 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2.5mm 22mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0404 / $0.0517 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3.3uF 50V 5x11 2.5MM 105C 1000H THT | 0 |
|
$0.0832 / $0.1015 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy