-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7693
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-1HHG330I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
10-ECA-1HHG330ICT-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
641 In Stock |
|
$0.0374 / $0.2500 | Buy Now |
DISTI #
ECA-1HHG330I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-1HHG330I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0441 | Buy Now |
DISTI #
667-ECA-1HHG330I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 5564 |
|
$0.0370 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0371 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2.5mm 90mA 1000h 105°C Automotive Ammo RoHS: Compliant |
3800 In Stock |
|
$0.0394 / $0.0640 | Buy Now |
DISTI #
ECA-1HHG330I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0380 / $0.0500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2.5mm 90mA 1000h 105°C Automotive Ammo RoHS: Compliant |
3800 In Stock |
|
$0.0394 / $0.0640 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 50V 5x11 2.5MM 105C 1000H THT | 0 |
|
$0.0952 / $0.1161 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy