-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19525CT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12594 In Stock |
|
$0.0387 / $0.2700 | Buy Now |
DISTI #
ECA-1HHG2R2I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: ECA-1HHG2R2I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0404 / $0.0441 | Buy Now |
DISTI #
667-ECA-1HHG2R2I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 4882 |
|
$0.0380 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0371 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0388 / $0.0490 | Buy Now |
DISTI #
ECA-1HHG2R2I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 6000 In Stock |
|
$0.0380 / $0.0430 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0388 / $0.0490 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2.2uF 50V 5x11 2.5MM 105C 1000H THT | 0 |
|
$0.0758 / $0.0925 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy