-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7645
|
Newark | Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-1EM222B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4120 | Buy Now |
DISTI #
10-ECA-1EM222BCT-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
467 In Stock |
|
$0.3178 / $1.0700 | Buy Now |
DISTI #
ECA-1EM222B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1EM222B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.3098 / $0.3507 | Buy Now |
DISTI #
667-ECA-1EM222B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 1695 |
|
$0.3110 / $1.0400 | Buy Now |
DISTI #
V36:1790_11307197
|
Arrow Electronics | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2241 | Americas - 500 |
|
$0.1412 / $0.2898 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3208 / $0.3849 | Buy Now |
DISTI #
63492173
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2241 | Americas - 500 |
|
$0.1412 / $0.1428 | Buy Now |
DISTI #
ECA-1EM222B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3030 / $0.3150 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3208 / $0.3849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy