-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10413TB-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) |
6000 In Stock |
|
$0.0396 / $0.0597 | Buy Now |
DISTI #
ECA-1EM101I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1EM101I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
667-ECA-1EM101I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V ELECT M RADIAL RoHS: Compliant | 40576 |
|
$0.0390 / $0.2000 | Buy Now |
DISTI #
V72:2272_11307495
|
Arrow Electronics | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 2000h 85°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2312 Container: Cut Strips | Americas - 822 |
|
$0.0511 / $0.1918 | Buy Now |
DISTI #
70255819
|
RS | Capacitor, Alum Lytic, Cap 100 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,6.3x11.2,Tape&Box | Panasonic Electronic Components ECA-1EM101I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7000 |
|
$0.0770 / $0.1100 | Buy Now |
|
Future Electronics | M Series 25 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.0412 / $0.0471 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 2000h 85°C Automotive Ammo RoHS: Compliant |
54205 In Stock |
|
$0.0376 / $0.0520 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
ECA-1EM101I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V ELECT M RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 32000 In Stock |
|
$0.0420 / $0.0530 | Buy Now |
DISTI #
ECA-1EM101I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1EM101I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0413 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy