-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7633
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-1EHG471B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2410 | Buy Now |
DISTI #
79AH1733
|
Newark | Cap 470Uf 25Vdc 20% 10 X 12.5Mm Rdl 5Mm 380Ma 2000 Hr Rohs Compliant: Yes |Panasonic ECA-1EHG471B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.2200 | Buy Now |
DISTI #
P19521CT-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4254 In Stock |
|
$0.1411 / $0.4600 | Buy Now |
DISTI #
ECA-1EHG471B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-1EHG471B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1405 / $0.1591 | Buy Now |
DISTI #
667-ECA-1EHG471B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 7 |
|
$0.1480 / $0.6100 | Buy Now |
DISTI #
V72:2272_11307125
|
Arrow Electronics | Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 659 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1559 |
|
$0.1448 / $0.1518 | Buy Now |
DISTI #
V36:1790_11307125
|
Arrow Electronics | Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2303 | Americas - 1000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.1377 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105°C Automotive Ammo RoHS: Compliant |
4004 In Stock |
|
$0.1517 / $0.2141 | Buy Now |
DISTI #
60641932
|
Verical | Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1934 | Americas - 4000 |
|
$0.2497 / $0.2974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy