-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECA-1AM332BCT-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
386 In Stock |
|
$0.1946 / $0.7300 | Buy Now |
DISTI #
ECA-1AM332B
|
Avnet Americas | Cap Aluminum 3300uF 10V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 1090mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECA-1AM332B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1897 / $0.2148 | Buy Now |
DISTI #
667-ECA-1AM332B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 567 |
|
$0.1940 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1998 / $0.2519 | Buy Now |
DISTI #
ECA-1AM332B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1870 / $0.2000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1998 / $0.2519 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3300uF 10V 12.5x20 5MM 85C 2000H THT | 0 |
|
$0.6493 / $0.7467 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy