Part Details for EC95Y103ZN by Amphenol Advanced Sensors
Results Overview of EC95Y103ZN by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC95Y103ZN Information
EC95Y103ZN by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EC95Y103ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6263
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Thermistor Type:Bead, Radial Leaded, Resistance (25°C):10Kohm, ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 | Buy Now |
DISTI #
71287015
|
RS | Sensor, Epoxy Coated, 0.008 | Amphenol Advanced Sensors EC95Y103ZN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $7.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$5.5100 | Buy Now |
DISTI #
AASEC95Y103ZN
|
Heilind Electronics | EPOXY COATED, 0.008OD LEADS, 1 | Americas - 0 in Stock |
|
Buy Now |