Part Details for EC95H303W by Amphenol Corporation
Overview of EC95H303W by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC95H303W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC95H303W
|
Avnet Americas | Thermistor NTC 30000Ohm Wire Lead - Bulk (Alt: EC95H303W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.0353 / $4.0714 | Buy Now |
DISTI #
527-EC95H303W
|
Mouser Electronics | NTC Thermistors Interchangeable Chip +/- .2C (0C - 70C) RoHS: Not Compliant | 470 |
|
$2.9300 / $5.9500 | Buy Now |
DISTI #
EC95H303W
|
Avnet Americas | Thermistor NTC 30000Ohm Wire Lead - Bulk (Alt: EC95H303W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.0353 / $4.0714 | Buy Now |
Part Details for EC95H303W
EC95H303W CAD Models
EC95H303W Part Data Attributes:
|
EC95H303W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EC95H303W
Amphenol Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 2.4 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 25 °C | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |