Part Details for EC95F232WN by Amphenol Advanced Sensors
Results Overview of EC95F232WN by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC95F232WN Information
EC95F232WN by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EC95F232WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4397
|
Newark | Thermistor, Ntc, 2K252, Wire Leaded, Thermistor Type:Bead, Radial Leaded, Resistance (25°C):2.252K... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$4.2400 | Buy Now |
DISTI #
70681778
|
RS | Interchangeable Chip +/- .2oC (0oC - 70oC), RoHS compliant | Amphenol Advanced Sensors EC95F232WN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$3.5600 / $3.6100 | Buy Now |
DISTI #
AASEC95F232WN
|
Heilind Electronics | EPOXY COATED, 0.008OD LEADS, 2 | Americas - 0 in Stock |
|
Buy Now |