EC95F103ZN
Description: NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED

Overview of EC95F103ZN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EC95F103ZN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EC95F103ZN
Avnet Americas NTC epoxy coated interchangeable thermistor, 0.008"OD leads, 10KO ±0.2°C from 0°C-100°C - Bulk (Alt: EC95F103ZN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $5.0677
$5.0677 Buy Now
DISTI # 527-EC95F103ZN
Mouser Electronics NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-100C RoHS: Compliant 390
  • 1 $7.0100
  • 10 $5.9900
  • 25 $5.5500
  • 500 $5.5400
$5.5400 / $7.0100 Buy Now
DISTI # EC95F103ZN
Avnet Abacus NTC epoxy coated interchangeable thermistor, 0.008OD leads, 10KO �0.2�C from 0�C-100�C" (Alt: EC95F103ZN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EC95F103ZN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC95F103ZN by Amphenol Corporation

EC95F103ZN
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-80 °C
Package Diameter
2.4 mm
Package Style
Radial
Rated Power Dissipation (P)
0.075 W
Rated Temperature
25 °C
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. EC95F103ZN
    Amphenol Corporation
    NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC95F103ZN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC95F103ZN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of EC95F103ZN would you like to use for your alert(s)?
  • Please alert me when EC95F103ZN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC95F103ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC95F103ZN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC95F103ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC95F103ZN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC95F103ZN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: