Part Details for EC7AW-48S05 by Cincon Electronics Corporation
Overview of EC7AW-48S05 by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC7AW-48S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC7AW-48S05-ND
|
DigiKey | DC-DC CONVERTER Min Qty: 1 Lead time: 10 Weeks Container: Tube |
68 In Stock |
|
$20.5363 / $25.2000 | Buy Now |
DISTI #
418-EC7AW-48S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-74Vin 5Vout 2A RoHS: Compliant | 42 |
|
$20.5300 / $25.2000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 18-74 VDC Input - 5 VDC Output - 2A - 3kVDC Isolation - Through Hole - On/Off Pos Logic RoHS: Compliant | 0 |
|
$20.5400 / $25.2000 | Buy Now |
DISTI #
EC7AW-48S05
|
TME | Converter: DC/DC, 10W, Uin: 18÷75VDC, Uout: 5VDC, Iout: 2000mA, DIP24 Min Qty: 1 | 17 |
|
$22.0100 / $27.1200 | Buy Now |
DISTI #
000000000006238226
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-74Vin 5Vout 2A Min Qty: 1 | 50 |
|
$20.5400 / $25.2000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10W 18-74Vin 5Vout 2A | 50 |
|
$59.9900 | Buy Now |
|
Symmetry Electronics | 10Watts 4:1 Input Range DIP-24 Isolated DC-DC Converter 18-74Vdc Input, Single 5Vdc Output Min Qty: 1 | 0 |
|
$21.3100 | Buy Now |
Part Details for EC7AW-48S05
EC7AW-48S05 CAD Models
EC7AW-48S05 Part Data Attributes
|
EC7AW-48S05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC7AW-48S05
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon | |
Samacsys Modified On | 2022-01-30 22:32:21 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 |