Part Details for EC7AW-24S12N by Cincon Electronics Corporation
Overview of EC7AW-24S12N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC7AW-24S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC7AW-24S12N-ND
|
DigiKey | DC-DC CONVERTER Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$21.4041 / $26.2000 | Buy Now |
DISTI #
418-EC7AW-24S12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA NL RoHS: Compliant | 0 |
|
$20.1200 / $25.6300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 9-36 VDC Input - 12 VDC Output - 0.835A - 3kVDC Isolation - Through Hole - On/Off Neg Logic RoHS: Compliant | 0 |
|
$20.5400 / $25.2000 | Buy Now |
DISTI #
EC7AW-24S12N
|
TME | Converter: DC/DC, 10W, Uin: 9÷36VDC, Uout: 12VDC, Iout: 833mA, DIP24 Min Qty: 1 | 50 |
|
$22.0100 / $27.1200 | Buy Now |
DISTI #
000000000006238217
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA NL Min Qty: 1 | 0 |
|
$20.5400 / $25.2000 | Buy Now |
|
Symmetry Electronics | 10Watts 4:1 Input Range DIP-24 Isolated DC-DC Converter 9-36Vdc Input, Single 12Vdc Output, Negative Logic Min Qty: 1 | 0 |
|
$21.3100 | Buy Now |