Part Details for EC6AW-24S12 by Cincon Electronics Corporation
Overview of EC6AW-24S12 by Cincon Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EC6AW-24S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1939-ND
|
DigiKey | DC DC CONVERTER 12V 8W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1676 In Stock |
|
$15.5504 / $21.0000 | Buy Now |
DISTI #
418-EC6AW-24S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 8 Watt, 4:1 Input Range, DIP, 9-36VDC Input, 12VDC Output RoHS: Compliant | 41 |
|
$21.0000 / $23.8300 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 8W - 9-36 VDC Input - 12 VDC Output - 0.666A - 1.5kVDC Isolation - 24-Pin DIP - On/Off Pos Logic RoHS: Compliant |
49 In Stock |
|
$12.8800 / $16.7600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
EC6AW-24S12
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 12VDC, Iout: 660mA, 100kHz Min Qty: 1 | 0 |
|
$18.8700 / $21.0600 | RFQ |
DISTI #
000000000003350682
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 8 Watt, 4:1 Input Range, DIP, 9-36VDC Input, 12VDC Output Min Qty: 1 | 145 |
|
$18.7800 / $21.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$15.0000 / $23.0800 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 8W - 9-36 VDC Input - 12 VDC Output - 0.666A - 1.5kVDC Isolation - 24-Pin DIP - On/Off Pos Logic RoHS: Compliant |
49 In Stock |
|
$12.8800 / $16.7600 | Buy Now |
Part Details for EC6AW-24S12
EC6AW-24S12 CAD Models
EC6AW-24S12 Part Data Attributes:
|
EC6AW-24S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC6AW-24S12
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon |