Part Details for EC6A13 by Cincon Electronics Corporation
Overview of EC6A13 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC6A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1925-ND
|
DigiKey | DC DC CONVERTER 15V 7.5W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.3900 | Buy Now |
DISTI #
418-EC6A13
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, DIP 1.25x0.80x0.40" RoHS: Compliant | 0 |
|
$18.0900 / $19.3900 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 7.5W - 18-36 VDC Input - 15 VDC Output - 0.5A - 1.5kVDC Isolation - 24-Pin DIP RoHS: Compliant | 0 |
|
$16.1000 / $17.8200 | Buy Now |
DISTI #
000000000003149706
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, DIP 1.25x0.80x0.40 Min Qty: 1 | 0 |
|
$16.1000 / $18.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 7.5W 18-36Vin 15Vout 0.5A Min Qty: 1 | 0 |
|
$19.9100 | Buy Now |
Part Details for EC6A13
EC6A13 CAD Models
EC6A13 Part Data Attributes
|
EC6A13
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC6A13
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, DIP-24/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP10/24,.6 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |